Part Details for Q14F1BXXHB02E by APEM Inc
Overview of Q14F1BXXHB02E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14F1BXXHB02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0232
|
Newark | Led Indicator 14Mm Rohs Compliant: Yes |Apem Q14F1BXXHB02E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $27.8500 | Buy Now |
DISTI #
70665709
|
RS | LED Indicator Sealed 14mm Flush Black Chrome Fixed Hyper Blue 2VDC Solder | APEM Components Q14F1BXXHB02E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2300 / $14.0300 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Blue - 20mA - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$5.5700 / $17.6400 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Blue - 20mA - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$5.5700 / $17.6400 | Buy Now |
Part Details for Q14F1BXXHB02E
Q14F1BXXHB02E CAD Models
Q14F1BXXHB02E Part Data Attributes
|
Q14F1BXXHB02E
APEM Inc
Buy Now
|
Compare Parts:
Q14F1BXXHB02E
APEM Inc
|
Samacsys Manufacturer | Apem |