Part Details for Q13.0-12-3/50-T1-FU-TA-LF by Jauch Quartz America
Overview of Q13.0-12-3/50-T1-FU-TA-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q13.0-12-3/50-T1-FU-TA-LF
Q13.0-12-3/50-T1-FU-TA-LF CAD Models
Q13.0-12-3/50-T1-FU-TA-LF Part Data Attributes
|
Q13.0-12-3/50-T1-FU-TA-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q13.0-12-3/50-T1-FU-TA-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 13MHz Nom, HC49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 3 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 10.8 mm X 4.5 mm X 13 mm | |
Series Resistance | 10 Ω | |
Surface Mount | NO |