Part Details for Q12RN6RQ3 by TURCK Inc
Overview of Q12RN6RQ3 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for Q12RN6RQ3
Q12RN6RQ3 CAD Models
Q12RN6RQ3 Part Data Attributes
|
Q12RN6RQ3
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
Q12RN6RQ3
TURCK Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 26.6 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | PLASTIC, THERMOPLASTIC | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1300 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |