Part Details for Q12RB6R by Banner Engineering Corp
Overview of Q12RB6R by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12RB6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K7008
|
Newark | Photoelectric Sensor, Sensing Method:Opposed, Product Range:Q12 Series, Connection Method:Cable, Supply Voltage Min:10V, Supply Voltage Max:30V, Current Consumption:20Ma, Output Current:50Ma, Response Time:1.3Ms, Sensor Input:Opticalrohs Compliant: Yes |Banner Engineering Q12RB6R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5800 / $84.5300 | Buy Now |
DISTI #
2170-Q12RB6R-ND
|
DigiKey | PHOTO SEN OPPOSED 2M DO BIPOLAR Min Qty: 1 Lead time: 6 Weeks Container: Box |
29 In Stock |
|
$79.0000 | Buy Now |
DISTI #
778-Q12RB6R
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q12 Series: Receiver, Range: 2 m, Input: 10-30 V dc, Output: DO (Dark Operate) Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable RoHS: Compliant | 10 |
|
$79.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Opposed, Receiver, 2m, 10-30Vdc, DO NPN/PNP, 2m Cable, 72137 | 44 |
|
$187.4900 | Buy Now |