Part Details for Q12P1BXXSW110E by APEM Inc
Overview of Q12P1BXXSW110E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for Q12P1BXXSW110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0226
|
Newark | Led Indicator 12Mm Rohs Compliant: Yes |Apem Q12P1BXXSW110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7400 / $50.4000 | Buy Now |
DISTI #
679-Q12P1BXXSW110E-ND
|
DigiKey | LED INDICATOR 12MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4984 | Buy Now |
DISTI #
642-Q12P1BXXSW110E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 12MM RoHS: Compliant | 0 |
|
$27.7000 / $33.7100 | Order Now |
DISTI #
70575322
|
RS | LED Indicator Sealed 12mm Prominent Black Chrome Fixed SB White 110VAC Solder | APEM Components Q12P1BXXSW110E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3200 / $34.0500 | RFQ |
|
Onlinecomponents.com | LED Panel Indicator - 12mm - Super Bright White - 110VAC 6mA - 8.00mm Dia Lens Size - Black Prominent Bezel - IP67 - Solder Lug. RoHS: Compliant | 0 |
|
$13.2700 / $27.7300 | Buy Now |
|
Master Electronics | LED Panel Indicator - 12mm - Super Bright White - 110VAC 6mA - 8.00mm Dia Lens Size - Black Prominent Bezel - IP67 - Solder Lug. RoHS: Compliant | 0 |
|
$13.2700 / $27.7300 | Buy Now |
Part Details for Q12P1BXXSW110E
Q12P1BXXSW110E CAD Models
Q12P1BXXSW110E Part Data Attributes
|
Q12P1BXXSW110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q12P1BXXSW110E
APEM Inc
Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q12P1BXXSW110E
This table gives cross-reference parts and alternative options found for Q12P1BXXSW110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12P1BXXSW110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12P1GXXSW110E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1GXXSW110E |
Q12P1CXXSW110 | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1CXXSW110 |
Q12P1BXXSW110 | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1BXXSW110 |
Q12P1CXXSW220E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1CXXSW220E |
Q12P1BXXSW220E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1BXXSW220E |
Q12P1CXXSW110E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1CXXSW110E |
Q12P1GXXSW110 | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1GXXSW110 |
Q12P1BXXSW220 | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1BXXSW220 |
Q12P1GXXSW220E | Single Color LED, Super Bright White, Water Clear, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXSW110E vs Q12P1GXXSW220E |