Part Details for Q12AP6FF50Q3 by Banner Engineering Corp
Overview of Q12AP6FF50Q3 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12AP6FF50Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6217
|
Newark | World-Beam Q12 Series: Fixed-Field, Range: 50 Mm, Input: 10-30 V Dc, Output: Lo, 1 Pnp, Pico 3-Pin 6 In Pigtail Qd |Banner Engineering Q12AP6FF50Q3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.0000 | Buy Now |
DISTI #
2170-Q12AP6FF50Q3-ND
|
DigiKey | PHOTO SEN 50MM LO PNP Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$112.0000 | Buy Now |
DISTI #
778-Q12AP6FF50Q3
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q12 Series: Fixed-Field, Range: 50 mm, Input: 10-30 V dc, Output: LO, 1 PNP, 150 mm (6 in) 3-pin M8 Pigtail QD | 9 |
|
$112.0000 | Buy Now |
|
Neutron USA | 3-Pin Pico 6in THD L.O. PNP Q12 Series WORLD-BEAM 76163 | 22 |
|
$249.1000 | Buy Now |