Part Details for Q12AN6RQ3 by Banner Engineering Corp
Overview of Q12AN6RQ3 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12AN6RQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6215
|
Newark | World-Beam Q12 Series: Receiver, Range: 2 M, Input: 10-30 V Dc, Output: Lo, 1 Npn, Pico 3-Pin 6 In Pigtail Qd |Banner Engineering Q12AN6RQ3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0000 | Buy Now |
DISTI #
2170-Q12AN6RQ3-ND
|
DigiKey | WORLD-BEAM Q12 SERIES: RECEIVER< Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$85.0000 | Buy Now |
DISTI #
778-Q12AN6RQ3
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q12 Series: Receiver, Range: 2 m, Input: 10-30 V dc, Output: LO, 1 NPN, 150 mm (6 in) 3-pin M8 Pigtail QD | 0 |
|
$85.0000 | Order Now |