Part Details for Q12AB6LV by Banner Engineering Corp
Overview of Q12AB6LV by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12AB6LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K7001
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp Lo, Sensing Range Max:1.5M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:50Ma, Product Range:Q12 Series, Current Consumption:20Ma, Response Time:1.3Ms Rohs Compliant: Yes |Banner Engineering Q12AB6LV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4400 / $130.5400 | Buy Now |
DISTI #
778-Q12AB6LV
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q12 Series: Retroreflective, Range: 1.5 m, Input: 10-30 V dc, Output: LO (Light OPerate) Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable | 0 |
|
$122.0000 | Order Now |
|
Neutron USA | PE Sensor, Non-Polar Retro, R: 1.5m, 10-30VDC, NPN/PNP LO, 2m Cable, 72122 | 0 |
|
$273.0700 | Buy Now |