Part Details for Q12AB6FF30 by TURCK Inc
Overview of Q12AB6FF30 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for Q12AB6FF30
Q12AB6FF30 CAD Models
Q12AB6FF30 Part Data Attributes
|
Q12AB6FF30
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
Q12AB6FF30
TURCK Inc
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 26.6 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 30 mm | |
Measurement Range-Min (mm) | 3 mm | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | NPN/PNP, NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 850 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |