Part Details for Q120RA-KR-AF2 by Banner Engineering Corp
Overview of Q120RA-KR-AF2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q120RA-KR-AF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC5998
|
Newark | R-Gage Series Radar Sensor, Bipolar Outputs, Range 2.0 To 40 Meters, Response Speed 40Ms, 2 M Cable |Banner Engineering Q120RA-KR-AF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,977.0000 | Buy Now |
DISTI #
2170-Q120RA-KR-AF2-ND
|
DigiKey | SENSOR RADAR NPN/PNP NC/NO OUT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,977.0200 | Buy Now |
DISTI #
778-Q120RA-KR-AF2
|
Mouser Electronics | Photoelectric Sensors R-GAGE Series Radar Sensor, Bipolar Outputs, Range: 2-40 m, Response Speed: 40 ms, 2 m (6.5 ft) Cable | 0 |
|
$2,977.0000 | Order Now |