Part Details for Q12.9990-8-30/30-T2-5OT-TR by Jauch Quartz America
Overview of Q12.9990-8-30/30-T2-5OT-TR by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD999(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
TW9990AT-NA1-GRT | Renesas Electronics Corporation | Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs | |
TW9990AT-NA1-GR | Renesas Electronics Corporation | Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs |
Part Details for Q12.9990-8-30/30-T2-5OT-TR
Q12.9990-8-30/30-T2-5OT-TR CAD Models
Q12.9990-8-30/30-T2-5OT-TR Part Data Attributes
|
Q12.9990-8-30/30-T2-5OT-TR
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q12.9990-8-30/30-T2-5OT-TR
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 12.999MHz Nom, HC49/U, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 10.8 mm X 4.5 mm X 13 mm | |
Series Resistance | 15 Ω | |
Surface Mount | NO |