Part Details for Q12-7P1CXXHR02E by APEM Inc
Overview of Q12-7P1CXXHR02E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for Q12-7P1CXXHR02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6574
|
Newark | Led Panel Indicator, 12.7Mm, Red, 2Vdc, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Ip67, Product Range:Q12-7 Series Rohs Compliant: Yes |Apem Q12-7P1CXXHR02E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$9.5200 / $11.9000 | Buy Now |
DISTI #
679-4118-ND
|
DigiKey | LED INDICATOR 12.7MM PROMINENT H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
81 In Stock |
|
$9.1945 / $16.7300 | Buy Now |
DISTI #
642-Q12-7P1CXXHR02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 12MM RoHS: Compliant | 15 |
|
$9.4600 / $16.7300 | Buy Now |
DISTI #
71411306
|
RS | LED Indicator, Sealed, 12.7mm, Prominent, Bright Chrome, Fixed, Hyper Red, 2VDC, Sldr | APEM Components Q12-7P1CXXHR02E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4000 / $11.7500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.1400 / $12.5700 | Buy Now | |
|
Master Electronics | 0 |
|
$5.1400 / $12.5700 | Buy Now |