Part Details for Q116U by Superior Electric
Overview of Q116U by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q116U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B5222
|
Newark | Variable Transformer, Transformer Type:Manually Operated, Construction Type:Open, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:140V, Output Current:-, Constant Current Load:9A |Superior Electric Q116U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$665.7500 / $756.5300 | Buy Now |
DISTI #
70120841
|
RS | Variable Transformer 1440VA 120VAC Input 0-120/0-140VAC 12A 1Phase Output | Superior Electric Q116U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$640.1400 / $727.4300 | Buy Now |
|
Onlinecomponents.com | Variable Transformer - 120 VAC Input - 9 A 140 VAC Output - 9 A Load Current - Single Unit. RoHS: Compliant |
3 On Order |
|
$591.7300 / $748.4700 | Buy Now |
|
Master Electronics | Variable Transformer - 120 VAC Input - 9 A 140 VAC Output - 9 A Load Current - Single Unit. RoHS: Compliant |
3 On Order |
|
$591.7300 / $748.4700 | Buy Now |
Part Details for Q116U
Q116U CAD Models
Q116U Part Data Attributes
|
Q116U
Superior Electric
Buy Now
|
Compare Parts:
Q116U
Superior Electric
|
Samacsys Manufacturer | SUPERIOR ELECTRIC |