Part Details for Q10-12 by XP Power
Results Overview of Q10-12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q10-12 Information
Q10-12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for Q10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6138
|
Newark | Dc-Dc Converter, 1Kv, 500Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.0400 / $159.3900 | Buy Now |
DISTI #
1470-3324-ND
|
DigiKey | DC DC CONVERTER 1000V 500MW Min Qty: 1 Lead time: 14 Weeks Container: Box |
50 In Stock |
|
$145.0405 / $159.3900 | Buy Now |
DISTI #
209-Q10-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+1kV RoHS: Compliant | 3 |
|
$149.8300 / $159.3900 | Buy Now |
DISTI #
71929604
|
RS | DC-DC Converter, Thru Hole, DIP, 0.5W, 1000V@500A, 0.7-12V In, Q Series | XP Power Q10-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$144.8900 / $160.9800 | RFQ |
DISTI #
Q10-12
|
TME | Converter: DC/DC, 500mW, Uin: 700mVDC÷12VDC, Uout: 1kVDC, 0.5"x0.5" Min Qty: 1 | 0 |
|
$145.3300 / $166.1000 | RFQ |
DISTI #
Q10-12
|
Avnet Abacus | SINGLE OP DCHV DC PCB MOUNT 05W1kV (Alt: Q10-12) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for Q10-12
Q10-12 CAD Models
Q10-12 Part Data Attributes
|
Q10-12
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q10-12
XP Power
Analog Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.0005 A | |
Output Voltage-Max | 1000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |