Part Details for Q06-5C by XP Power
Overview of Q06-5C by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q06-5C
Q06-5C CAD Models
Q06-5C Part Data Attributes
|
Q06-5C
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q06-5C
XP Power
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | ||
Number of Terminals | 5 | |
Output Current-Max | 0.000833 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,.35 | |
Qualification Status | Not Qualified |