Part Details for Q02-24R by XP Power
Results Overview of Q02-24R by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q02-24R Information
Q02-24R by XP Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for Q02-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q02-24R
|
Avnet Abacus | (Alt: Q02-24R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for Q02-24R
Q02-24R CAD Models
Q02-24R Part Data Attributes
|
Q02-24R
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q02-24R
XP Power
Analog Circuit,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , MODULE,4LEAD,.35 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | ||
Number of Terminals | 4 | |
Output Current-Max | 0.0025 A | |
Output Voltage-Max | 200 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.35 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |