There are no models available for this part yet.
Overview of Q-E-5AS by Easy Braid Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q-E-5AS by Easy Braid Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC2227
|
Newark | Desoldering Braid, 5Ft, 25/Pack, Braid Material:Oxide Free Copper, Width:29.7Mm, Length:5Ft, Product Range:- Rohs Compliant: Yes |Easybraid Q-E-5AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$3.7200 | Buy Now | |
DISTI #
EB1096-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.125" 5' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$3.1680 / $5.1200 | Buy Now | |
DISTI #
70403569
|
RS | Wick - Quick Braid .125 Anti-static , 5' | EasyBraid Co. Q-E-5AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Container: ft. Coil | 0 |
|
$3.3000 | RFQ | |
DISTI #
325SO2039
|
Techni-Tool, Inc. | EasyBraid Q-E-5AS Solder Wick, Rosin, 0.125" x 5 ft, Size E, Brown Label | 215 |
|
$3.7100 | Buy Now | |
DISTI #
325SO2039
|
TestEquity LLC | EasyBraid Q-E-5AS Solder Wick, Rosin, 0.125" x 5 ft, Size E, Brown Label | 215 |
|
$3.7100 | Buy Now |