Part Details for Q-D-10AS by Easy Braid Co
Overview of Q-D-10AS by Easy Braid Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-D-10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9468
|
Newark | Desoldering Braid, Quick Braid, .100" X 10, Antistatic, 25/Pack Rohs Compliant: Yes |Easybraid Q-D-10AS RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$162.6100 | Buy Now |
DISTI #
EB1094-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.1" 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
44 In Stock |
|
$5.8424 / $8.5000 | Buy Now |
DISTI #
70403561
|
RS | Wick - Quick Braid .100 Anti-static , 10' | EasyBraid Co. Q-D-10AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: ft. Coil | 0 |
|
$5.6300 | RFQ |
DISTI #
325SO2043
|
Techni-Tool, Inc. | EasyBraid Q-D-10AS Solder Wick, Rosin, 0.100" x 10 ft, Size D, Blue Label | 19 |
|
$6.3100 | Buy Now |
DISTI #
325SO2043
|
TestEquity LLC | EasyBraid Q-D-10AS Solder Wick, Rosin, 0.100" x 10 ft, Size D, Blue Label | 19 |
|
$6.3100 | Buy Now |