Part Details for Q-C-10AS by Easy Braid Co
Results Overview of Q-C-10AS by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q-C-10AS Information
Q-C-10AS by Easy Braid Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Q-C-10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4071
|
Newark | Desoldering Braid, 0.075" X 10Ft, Green, Braid Material:Oxide Free Copper, Width:0.075", Length:1... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 | Buy Now |
DISTI #
EB1091-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.075" 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
118 In Stock |
|
$5.8466 / $8.5100 | Buy Now |
DISTI #
70403556
|
RS | Wick - Quick Braid .075 Anti-static , 10' | EasyBraid Co. Q-C-10AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: ft. Coil | 0 |
|
$5.6400 | RFQ |
DISTI #
325SO2042
|
Techni-Tool, Inc. | EasyBraid Q-C-10AS Solder Wick, Rosin, 0.075" x 10 ft, Size C, Green Label | 7 |
|
$6.8400 | Buy Now |