Part Details for Q-726-RA by Qualtek Electronics Corporation
Results Overview of Q-726-RA by Qualtek Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q-726-RA Information
Q-726-RA by Qualtek Electronics Corporation is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for Q-726-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1215-ND
|
DigiKey | 20A 250VAC NEMA 6-20P ANGLED STR Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
193 In Stock |
|
$5.6219 / $9.1600 | Buy Now |
DISTI #
562-Q-726-RA
|
Mouser Electronics | AC Power Plugs & Receptacles 20A/250VAC PLUG NEMA 6-20P RoHS: Compliant | 281 |
|
$5.5800 / $7.6400 | Buy Now |
DISTI #
71241422
|
RS | Plug Angled Straight Blade Wiring Device NEMA 6-20P Black 20A 125VAC | Qualtek Electronics Corp. Q-7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 157 |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | Conn NEMA 6-20P PL 3 POS RA Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$6.4500 / $19.1500 | Buy Now |