Part Details for Q-175K-3/64-02-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q-175K-3/64-02-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3116175KHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging | |
GSB3116175KAHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for Q-175K-3/64-02-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-75K36402QB48IN25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$25.0900 / $36.6300 | Order Now |
DISTI #
71319295
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 3/64 | Qualtek Electronics Corp. Q-175K-3/64-02-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Container: Package | 0 |
|
$27.1200 / $28.1100 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/64" -L: 48" - 25/Pkg RoHS: Compliant | 0 |
|
$24.4700 / $28.5500 | Buy Now |