Part Details for Q-175K-1/2-02-QB6IN-4 by Qualtek Electronics Corporation
Overview of Q-175K-1/2-02-QB6IN-4 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3116175KHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging | |
GSB3116175KAHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for Q-175K-1/2-02-QB6IN-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-Q175K1/202QB6IN4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$2.7400 / $5.1000 | Order Now |
DISTI #
71319314
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 1/2 | Qualtek Electronics Corp. Q-175K-1/2-02-QB6IN-4 RoHS: Compliant Min Qty: 10 Package Multiple: 4 Container: Package | 0 |
|
$3.1000 / $3.5500 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/2" - L: 6" - 4/Pkg RoHS: Compliant | 0 |
|
$2.9600 / $4.8000 | Buy Now |
Part Details for Q-175K-1/2-02-QB6IN-4
Q-175K-1/2-02-QB6IN-4 CAD Models
Q-175K-1/2-02-QB6IN-4 Part Data Attributes
|
Q-175K-1/2-02-QB6IN-4
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q-175K-1/2-02-QB6IN-4
Qualtek Electronics Corporation
|
Samacsys Manufacturer | Qualtek |