There are no models available for this part yet.
Overview of Q-175K-1/8-02-SS200M by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3116175KHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging | |
GSB3116175KAHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for Q-175K-1/8-02-SS200M by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02P3003
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-175K-1/8-02-SS200M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.0100 / $361.2000 | Buy Now | |
DISTI #
562-175K1802SS200M
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$256.9100 / $262.8200 | Order Now | |
DISTI #
71319305
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 1/8 | Qualtek Electronics Corp. Q-175K-1/8-02-SS200M RoHS: Compliant Min Qty: 5 Package Multiple: 656 Container: ft. Coil | 0 |
|
$275.6100 | RFQ | |
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/8" - 200m/Spool RoHS: Compliant | 0 |
|
$279.6600 / $883.1600 | Buy Now |