Part Details for Q-175K-1/4-02-SS100M by Qualtek Electronics Corporation
Overview of Q-175K-1/4-02-SS100M by Qualtek Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3116175KHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging | |
GSB3116175KAHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for Q-175K-1/4-02-SS100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3002
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-175K-1/4-02-SS100M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.4300 / $301.1200 | Buy Now |
DISTI #
562-Q175K1/402SS100M
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$214.1800 / $217.5400 | Order Now |
DISTI #
71319311
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 1/4 | Qualtek Electronics Corp. Q-175K-1/4-02-SS100M RoHS: Compliant Min Qty: 5 Package Multiple: 328 Container: ft. Coil | 0 |
|
$229.7800 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/4" - 100m/Spool RoHS: Compliant | 0 |
|
$233.1500 / $736.2600 | Buy Now |