There are no models available for this part yet.
Overview of Q-175K-1/4-02-QB48IN-25 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3116175KHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging | |
GSB3116175KAHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for Q-175K-1/4-02-QB48IN-25 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
562-175K1402QB48IN25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$65.8600 / $79.7600 | Order Now | |
DISTI #
71319310
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 1/4 | Qualtek Electronics Corp. Q-175K-1/4-02-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Container: Package | 0 |
|
$70.1400 / $72.6800 | RFQ | |
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/4" - L: 48" - 25/Pkg RoHS: Compliant | 0 |
|
$72.2400 / $96.8100 | Buy Now |