Part Details for Q-175K-1/16-02-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q-175K-1/16-02-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3116175KHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging | |
GSB3116175KAHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for Q-175K-1/16-02-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1827
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-175K-1/16-02-QB48IN-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6600 / $41.0900 | Buy Now |
DISTI #
Q-175K-1/16-02-QB48IN-25-ND
|
DigiKey | HEATSHRINK 1/16"-48" CLR 1=25PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
260 In Stock |
|
$26.4878 / $39.6300 | Buy Now |
DISTI #
562-Q175K116-48IN-25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves THIN WALL H/S 1/16 CLR, 2:1, PVDF, 175C RoHS: Compliant | 0 |
|
$26.4400 | Order Now |
DISTI #
71319298
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 1/16 | Qualtek Electronics Corp. Q-175K-1/16-02-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 28 Container: Package | 0 |
|
$27.9400 / $28.9500 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/16" -L: 48" - 25/Pkg RoHS: Compliant | 0 |
|
$25.2100 / $29.4000 | Buy Now |