Part Details for Q-150K-3/64-02-QB6IN-32 by Qualtek Electronics Corporation
Overview of Q-150K-3/64-02-QB6IN-32 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for Q-150K-3/64-02-QB6IN-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1817
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-3/64-02-QB6IN-32 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $13.6400 | Buy Now |
DISTI #
Q-150K-3/64-02-QB6IN-32-ND
|
DigiKey | HEATSHRINK 3/64"-6" CLEAR Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7930 | Buy Now |
DISTI #
562-150K36402QB6IN32
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$9.7900 / $13.4700 | Order Now |
DISTI #
71319285
|
RS | Tubing, Heat Shrink, Thin Wall, Clear, (2:1), ID 3/64 | Qualtek Electronics Corp. Q-150K-3/64-02-QB6IN-32 RoHS: Compliant Min Qty: 10 Package Multiple: 32 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$8.7400 / $9.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/64" - L: 6" - 32/Pkg RoHS: Compliant | 0 |
|
$6.9700 / $9.9600 | Buy Now |
DISTI #
000000000003020482
|
Sager | Heat Shrink Tubing & Sleeves 20 Min Qty: 10 | 0 |
|
$7.3300 / $12.1200 | Buy Now |