Part Details for Q 27,0-JXS32P4-12-20/20-T1-FU-AEC-LF by Jauch Quartz America
Overview of Q 27,0-JXS32P4-12-20/20-T1-FU-AEC-LF by Jauch Quartz America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6J808R | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -40 V, -7 A, 0.035 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K809R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, TSOP6F, AEC-Q101 |
Price & Stock for Q 27,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1908-Q27,0-JXS32P4-12-20/20-T1-FU-AEC-LFCT-ND
|
DigiKey | CRYSTAL 27MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1873 In Stock |
|
$0.4562 / $0.8300 | Buy Now |