Part Details for PZWMC1830P by Panduit Corp
Overview of PZWMC1830P by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZWMC1830P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PZWMC1830P-ND
|
DigiKey | RACK CABINET STL 30"LX25"W BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$950.3920 / $1,101.2200 | Buy Now |
DISTI #
PZWMC1830P
|
Avnet Americas | PanZone Wall Mount Cabinet with Perforated Door 18 RU 635mm Depth 136.1kg - Bulk (Alt: PZWMC1830P) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,210.1000 | Buy Now |
DISTI #
644-PZWMC1830P
|
Mouser Electronics | Racks & Rack Cabinet Accessories PanZone Wall Mount Cabinet with Perforat RoHS: Compliant | 0 |
|
$1,464.8000 | Order Now |
DISTI #
PANPZWMC1830P
|
Heilind Electronics | PANZONE WALL MOUNT CABINET WITH PERFORAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$1,210.1000 / $1,273.7900 | Buy Now |
DISTI #
000000000006077544
|
Sager | Racks & Rack Cabinet Accessories PanZone Wall Mount Cabinet with Perforat Min Qty: 1 | 0 |
|
$1,318.9300 / $1,335.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$1,210.1000 / $1,273.7900 | Buy Now |