Part Details for PZU8.2BL,315 by NXP Semiconductors
Overview of PZU8.2BL,315 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PZU8.2BL,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PZU8.2BL,315-954-ND
|
DigiKey | NEXPERIA PZU8.2BL - ZENER DIODE, Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PZU8.2BL,315
|
Avnet Americas | Zener Diode Single 8.2V 250mW 2-Pin SOD-882 - Tape and Reel (Alt: PZU8.2BL,315) RoHS: Compliant Min Qty: 14535 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 187152 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Nexperia PZU8.2BL - Zener Diode, 8.2V, 5%, 0.25W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 11000 |
|
$0.0213 / $0.0251 | Buy Now |
Part Details for PZU8.2BL,315
PZU8.2BL,315 CAD Models
PZU8.2BL,315 Part Data Attributes
|
PZU8.2BL,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU8.2BL,315
NXP Semiconductors
PZUxBL series - Single Zener diodes DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |