Diodes
PZU8.2BA,115
Description: PZUxBA series - Single Zener diodes@en-us SOD 2-Pin

Overview of PZU8.2BA,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for PZU8.2BA,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4477
Newark Zener Diodes Rohs Compliant: Yes |Nexperia PZU8.2BA,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0390
  • 6,000 $0.0330
  • 12,000 $0.0280
  • 18,000 $0.0230
$0.0230 / $0.0390 Buy Now
DISTI # 1727-8238-1-ND
DigiKey DIODE ZENER 8.2V 320MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2100
  • 10 $0.1310
  • 100 $0.0809
  • 500 $0.0591
  • 1,000 $0.0521
  • 3,000 $0.0377
$0.0377 / $0.2100 Buy Now
DISTI # PZU8.2BA,115
Avnet Americas Diode Zener Single 8.2V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU8.2BA,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
RFQ
DISTI # PZU8.2BA,115
Avnet Americas Diode Zener Single 8.2V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU8.2BA,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0262
$0.0262 Buy Now
DISTI # 771-PZU8.2BA,115
Mouser Electronics Zener Diodes PZU8.2BA/SOD323/SOD2 RoHS: Compliant 2688
  • 1 $0.2500
  • 10 $0.1690
  • 100 $0.0830
  • 1,000 $0.0490
  • 3,000 $0.0370
  • 9,000 $0.0340
  • 24,000 $0.0300
  • 45,000 $0.0270
  • 99,000 $0.0260
$0.0260 / $0.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 24,000 $0.0234
$0.0234 Buy Now
Rochester Electronics PZUxBA series - Single Zener diodes RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.0242
  • 25 $0.0237
  • 100 $0.0227
  • 500 $0.0218
  • 1,000 $0.0206
$0.0206 / $0.0242 Buy Now
DISTI # PZU8.2BA,115
Avnet Silica Diode Zener Single 8.2V 5% 490mW 2-Pin SOD-323 T/R (Alt: PZU8.2BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PZU8.2BA,115
EBV Elektronik Diode Zener Single 8.2V 5% 490mW 2-Pin SOD-323 T/R (Alt: PZU8.2BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PZU8.2BA,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PZU8.2BA,115 by Nexperia

PZU8.2BA,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.32 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. PZU8.2BA,115
    Nexperia
    PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
    VS

Related Parts for PZU8.2BA,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZU8.2BA,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZU8.2BA,115 by Nexperia

Select Manufacturer
Which Manufacturer of PZU8.2BA,115 would you like to use for your alert(s)?
  • Please alert me when PZU8.2BA,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZU8.2BA,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZU8.2BA,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZU8.2BA,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZU8.2BA,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZU8.2BA,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: