Part Details for PZU6.8B3A,115 by NXP Semiconductors
Overview of PZU6.8B3A,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PZU6.8B3A,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PZU6.8B3A,115
|
Avnet Americas | Zener Diode Single 6.8V 320mW 2-Pin SC-76 - Tape and Reel (Alt: PZU6.8B3A,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | PZU6.8B3A - Zener Diode, 6.8V, 2%, 0.32W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0206 / $0.0242 | Buy Now |
Part Details for PZU6.8B3A,115
PZU6.8B3A,115 CAD Models
PZU6.8B3A,115 Part Data Attributes
|
PZU6.8B3A,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU6.8B3A,115
NXP Semiconductors
PZUxBA series - Single Zener diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.49 W | |
Reference Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |