Part Details for PZU5.6BA115 by Nexperia
Overview of PZU5.6BA115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZU5.6BA115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PZU5.6BA,115
|
Avnet Americas | Diode Zener Single 5.615V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU5.6BA,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10119 Partner Stock |
|
RFQ | |
DISTI #
PZU5.6BA,115
|
Avnet Americas | Diode Zener Single 5.615V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU5.6BA,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 | Buy Now |