Part Details for PZU5.6B3A by NXP Semiconductors
Results Overview of PZU5.6B3A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZU5.6B3A Information
PZU5.6B3A by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PZU5.6B3A
PZU5.6B3A CAD Models
PZU5.6B3A Part Data Attributes
|
PZU5.6B3A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU5.6B3A
NXP Semiconductors
5.6V, 0.32W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PZU5.6B3A
This table gives cross-reference parts and alternative options found for PZU5.6B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU5.6B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZU5.6B1A/DG | NXP Semiconductors | Check for Price | DIODE 5.6 V, 0.32 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | PZU5.6B3A vs PZU5.6B1A/DG |
PZU5.6B1A/DG | Nexperia | Check for Price | Zener Diode | PZU5.6B3A vs PZU5.6B1A/DG |
PZU5.6B2A | NXP Semiconductors | Check for Price | 5.6V, 0.32W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PZU5.6B3A vs PZU5.6B2A |
PZU5.6B3A | Nexperia | Check for Price | Zener Diode | PZU5.6B3A vs PZU5.6B3A |
PZU5.6B2A/DG | NXP Semiconductors | Check for Price | DIODE 5.6 V, 0.32 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | PZU5.6B3A vs PZU5.6B2A/DG |
PZU5.6B3A/DG | Nexperia | Check for Price | Zener Diode | PZU5.6B3A vs PZU5.6B3A/DG |
PZU5.6B1A | NXP Semiconductors | Check for Price | 5.6V, 0.32W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PZU5.6B3A vs PZU5.6B1A |
PZU5.6B2A/DG | Nexperia | Check for Price | Zener Diode | PZU5.6B3A vs PZU5.6B2A/DG |