-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxBL series - Single Zener diodes@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4413
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PZU36BL,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0590 | Buy Now |
DISTI #
1727-PZU36BL,315CT-ND
|
DigiKey | DIODE ZENER 36V 250MW DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9745 In Stock |
|
$0.0239 / $0.2900 | Buy Now |
DISTI #
PZU36BL,315
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: PZU36BL,315) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0257 | Buy Now |
DISTI #
771-PZU36BL,315
|
Mouser Electronics | Zener Diodes PZU36BL/SOD882/SOD2 RoHS: Compliant | 8483 |
|
$0.0250 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0272 / $0.0295 | Buy Now |
|
Rochester Electronics | PZU36BL - Single Zener diode RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0213 / $0.0251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU36BL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU36BL,315
Nexperia
PZUxBL series - Single Zener diodes@en-us DFN 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | R-PBCC-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |