-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86131458
|
Verical | Zener Diode Single 3V 2% 95Ohm 550mW Automotive AEC-Q101 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 13216 Package Multiple: 1 Date Code: 2101 | Americas - 63000 |
|
$0.0284 | Buy Now |
|
Rochester Electronics | Nexperia PZU3.0B1 - Zener Diode, 2.93V, 2%, 0.31W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 65180 |
|
$0.0227 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU3.0B1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU3.0B1,115
Nexperia
PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PZU3.0B1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU3.0B1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZU3.0B1 | NXP Semiconductors | Check for Price | 2.93V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | PZU3.0B1,115 vs PZU3.0B1 |
PZU3.0B1,115 | NXP Semiconductors | Check for Price | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | PZU3.0B1,115 vs PZU3.0B1,115 |
PZU3.0B1 | Nexperia | Check for Price | Zener Diode | PZU3.0B1,115 vs PZU3.0B1 |
BZX384-B3V0 | Nexperia | Check for Price | Zener Diode, 3V V(Z), 2%, 0.3W, Silicon, Unidirectional | PZU3.0B1,115 vs BZX384-B3V0 |
BZX384-B3V0 | NXP Semiconductors | Check for Price | 3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PZU3.0B1,115 vs BZX384-B3V0 |
PZU3.0B2 | NXP Semiconductors | Check for Price | 3.08V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | PZU3.0B1,115 vs PZU3.0B2 |
PZU3.0B2 | Nexperia | Check for Price | Zener Diode | PZU3.0B1,115 vs PZU3.0B2 |
BZX384-B3V0,115 | Nexperia | $0.0283 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | PZU3.0B1,115 vs BZX384-B3V0,115 |
BZX384-B3V0,115 | NXP Semiconductors | Check for Price | BZX384 series - Voltage regulator diodes SOD 2-Pin | PZU3.0B1,115 vs BZX384-B3V0,115 |
PZU3.0B2,115 | NXP Semiconductors | Check for Price | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | PZU3.0B1,115 vs PZU3.0B2,115 |