Part Details for PZU16BA115 by Nexperia
Overview of PZU16BA115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZU16BA115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PZU16BA,115
|
Avnet Americas | Diode Zener Single 16.23V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU16BA,115) RoHS: Compliant Min Qty: 15061 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6640 Partner Stock |
|
RFQ | |
DISTI #
PZU16BA,115
|
Avnet Americas | Diode Zener Single 16.23V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU16BA,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 | Buy Now |