-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4270
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PZU10B2,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0610 | Buy Now |
DISTI #
1727-3679-1-ND
|
DigiKey | DIODE ZENER 10V 310MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5946 In Stock |
|
$0.0354 / $0.2800 | Buy Now |
DISTI #
PZU10B2,115
|
Avnet Americas | Diode Zener Single 9.99V 2% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU10B2,115) RoHS: Compliant Min Qty: 13021 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 24000 Partner Stock |
|
$0.0240 / $0.0265 | Buy Now |
DISTI #
PZU10B2,115
|
Avnet Americas | Diode Zener Single 9.99V 2% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU10B2,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 | Buy Now |
DISTI #
771-PZU10B2115
|
Mouser Electronics | Zener Diodes PZU10B2/SOD323F/SOD323F RoHS: Compliant | 8651 |
|
$0.0290 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0270 | Buy Now |
|
Rochester Electronics | Nexperia PZU10B2 - Zener Diode, 9.99V, 2%, 0.31W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0238 / $0.0280 | Buy Now |
DISTI #
PZU10B2,115
|
Avnet Asia | Diode Zener Single 9.99V 2% 550mW 2-Pin SOD-323F T/R (Alt: PZU10B2,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 15000 |
|
$0.0373 / $0.0417 | Buy Now |
DISTI #
PZU10B2,115
|
Avnet Silica | Diode Zener Single 9.99V 2% 550mW 2-Pin SOD-323F T/R (Alt: PZU10B2,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100186944
|
Chip1Stop | PZU10B2/SOD323/SOD2 RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.0679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU10B2,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU10B2,115
Nexperia
PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PZU10B2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU10B2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZU10B2 | Zener Diode | Nexperia | PZU10B2,115 vs PZU10B2 |
PZU10B2 | 9.99V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | PZU10B2,115 vs PZU10B2 |