Diodes
PZU10B,115
Description: PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin

Overview of PZU10B,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for PZU10B,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4267
Newark Zener Diodes Rohs Compliant: Yes |Nexperia PZU10B,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0590
  • 6,000 $0.0510
  • 12,000 $0.0430
  • 18,000 $0.0350
$0.0350 / $0.0590 Buy Now
DISTI # 1727-PZU10B,115CT-ND
DigiKey DIODE ZENER 10V 310MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.2700
  • 10 $0.1660
  • 100 $0.1037
  • 500 $0.0763
  • 1,000 $0.0675
  • 3,000 $0.0561
  • 6,000 $0.0504
  • 9,000 $0.0475
  • 15,000 $0.0442
  • 21,000 $0.0423
  • 30,000 $0.0404
  • 75,000 $0.0362
  • 150,000 $0.0336
  • 300,000 $0.0325
$0.0325 / $0.2700 Buy Now
DISTI # PZU10B,115
Avnet Americas Diode Zener Single 10V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU10B,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
RFQ
DISTI # PZU10B,115
Avnet Americas Diode Zener Single 10V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU10B,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 27,000 $0.0354
$0.0354 Buy Now
DISTI # 771-PZU10B115
Mouser Electronics Zener Diodes PZU10B/SOD323F/SOD323F RoHS: Compliant 1782
  • 1 $0.2700
  • 10 $0.1780
  • 100 $0.0830
  • 1,000 $0.0550
  • 3,000 $0.0470
  • 9,000 $0.0360
  • 24,000 $0.0310
  • 45,000 $0.0300
$0.0300 / $0.2700 Buy Now
Future Electronics PZUxB Series 10 V 200 mA Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0331
  • 9,000 $0.0319
  • 15,000 $0.0313
  • 45,000 $0.0302
  • 75,000 $0.0292
$0.0292 / $0.0331 Buy Now
Future Electronics PZUxB Series 10 V 200 mA Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0331
  • 9,000 $0.0319
  • 15,000 $0.0313
  • 45,000 $0.0302
  • 75,000 $0.0292
$0.0292 / $0.0331 Buy Now
DISTI # 84438421
Verical Zener Diode Single 10V 5% 10Ohm 550mW Automotive AEC-Q101 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2429 Americas - 24000
  • 3,000 $0.0342
$0.0342 Buy Now
DISTI # 32033733
Verical Zener Diode Single 10V 5% 10Ohm 550mW Automotive AEC-Q101 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 1905 Americas - 1250
  • 161 $0.0129
  • 250 $0.0128
  • 500 $0.0127
  • 1,000 $0.0078
$0.0078 / $0.0129 Buy Now
Rochester Electronics Nexperia PZU10B - Zener Diode, 10V, 5%, 0.31W, Unidirectional, SC-90, 2 PIN RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.0280
  • 25 $0.0274
  • 100 $0.0263
  • 500 $0.0252
  • 1,000 $0.0238
$0.0238 / $0.0280 Buy Now
DISTI # PZU10B,115
Avnet Asia Diode Zener Single 10V 5% 550mW 2-Pin SOD-323F T/R (Alt: PZU10B,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 30,000 $0.0393
  • 60,000 $0.0388
  • 90,000 $0.0383
  • 150,000 $0.0379
  • 300,000 $0.0369
  • 750,000 $0.0360
  • 1,500,000 $0.0352
$0.0352 / $0.0393 Buy Now
DISTI # PZU10B,115
Avnet Silica Diode Zener Single 10V 5% 550mW 2-Pin SOD-323F T/R (Alt: PZU10B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200571534
Chip1Stop PZU10B/SOD323/SOD2 RoHS: Compliant pbFree: Yes Container: Cut Tape 20950
  • 50 $0.0205
$0.0205 Buy Now
DISTI # C1S548200271254
Chip1Stop PZU10B/SOD323/SOD2 RoHS: Compliant pbFree: Yes Container: Cut Tape 2840
  • 50 $0.0224
  • 100 $0.0184
$0.0184 / $0.0224 Buy Now
DISTI # PZU10B,115
EBV Elektronik Diode Zener Single 10V 5% 550mW 2-Pin SOD-323F T/R (Alt: PZU10B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PZU10B,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PZU10B,115 by Nexperia

PZU10B,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
R-PDSO-F2
Pin Count
2
Manufacturer Package Code
SOD323F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.31 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. PZU10B,115
    Nexperia
    PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
    VS

Alternate Parts for PZU10B,115

This table gives cross-reference parts and alternative options found for PZU10B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU10B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PZU10B Zener Diode Nexperia PZU10B,115 vs PZU10B
PZU10B,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors PZU10B,115 vs PZU10B,115
Part Number Description Manufacturer Compare
MAZ8027-H Zener Diode, 2.8V V(Z), 4.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 Panasonic Electronic Components PZU10B,115 vs MAZ8027-H
BZX384-C15,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia PZU10B,115 vs BZX384-C15,115
UDZS2V7BW Zener Diode, 2.8V V(Z), 3.93%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd PZU10B,115 vs UDZS2V7BW
BZM55C20 Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor PZU10B,115 vs BZM55C20
BZT52C15S-F Zener Diode, 15V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd PZU10B,115 vs BZT52C15S-F
BZX284-C10 Zener Diode Nexperia PZU10B,115 vs BZX284-C10
BZX384-B2V4 Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional, General Instrument Corp PZU10B,115 vs BZX384-B2V4
PDZ20B Zener Diode, 20V V(Z), 2.18%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PZU10B,115 vs PDZ20B
BZX384C2V7-HE3-08 Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies PZU10B,115 vs BZX384C2V7-HE3-08
MM3Z10VST1 10V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi PZU10B,115 vs MM3Z10VST1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZU10B,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZU10B,115 by Nexperia

Select Manufacturer
Which Manufacturer of PZU10B,115 would you like to use for your alert(s)?
  • Please alert me when PZU10B,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZU10B,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZU10B,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZU10B,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZU10B,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZU10B,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: