Part Details for PZTA92,115 by Nexperia
Results Overview of PZTA92,115 by Nexperia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZTA92,115 Information
PZTA92,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PZTA92,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2771
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 300 V, 1.2 W, 100 Ma, 40 Rohs Compliant: Yes |Nexperia PZTA92,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1084 |
|
$0.3230 / $0.5990 | Buy Now |
DISTI #
93X4651
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -300 V, 50 Mhz, 1.2 W, -100 Ma, 40 Rohs Compliant: Yes |Nexper... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1540 / $0.1870 | Buy Now |
DISTI #
1727-1747-1-ND
|
DigiKey | TRANS PNP 300V 0.1A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3185 In Stock |
|
$0.1063 / $0.6400 | Buy Now |
DISTI #
PZTA92,115
|
Avnet Americas | Trans GP BJT PNP 300V 0.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZTA92,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0779 | Buy Now |
DISTI #
771-PZTA92115
|
Mouser Electronics | Bipolar Transistors - BJT PNP high-voltage transistor RoHS: Compliant | 4321 |
|
$0.0980 / $0.5300 | Buy Now |
|
Future Electronics | PZTA92 Series -300 V 100 mA SMT PNP High-Voltage Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0794 / $0.0866 | Buy Now |
DISTI #
PZTA92.115
|
TME | Transistor: PNP, bipolar, 300V, 0.1A, 1.2W, SC73,SOT223 Min Qty: 1 | 1229 |
|
$0.1280 / $0.3800 | Buy Now |
DISTI #
PZTA92,115
|
Avnet Asia | Trans GP BJT PNP 300V 0.1A 4-Pin(3+Tab) SOT-223 T/R (Alt: PZTA92,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1100 / $0.1230 | Buy Now |
DISTI #
PZTA92,115
|
Avnet Silica | Trans GP BJT PNP 300V 01A 4Pin3Tab SOT223 TR (Alt: PZTA92,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2594 |
|
RFQ |