Part Details for PZTA42T1 by onsemi
Overview of PZTA42T1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZTA42T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4030 |
|
RFQ | ||
|
Bristol Electronics | 630 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 456 |
|
$0.0810 / $0.1800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 504 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 1300 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 3224 |
|
$0.2450 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1417 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for PZTA42T1
PZTA42T1 CAD Models
PZTA42T1 Part Data Attributes:
|
PZTA42T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZTA42T1
onsemi
NPN Bipolar Small Signal Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for PZTA42T1
This table gives cross-reference parts and alternative options found for PZTA42T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA42T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA42T1 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | Motorola Mobility LLC | PZTA42T1 vs PZTA42T1 |
PZTA42T3 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | Motorola Mobility LLC | PZTA42T1 vs PZTA42T3 |