Part Details for PZT751T1 by onsemi
Overview of PZT751T1 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZT751T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1464
|
Newark | Pzt751T1, Single Bipolar Transistors |Onsemi PZT751T1 Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 750 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1305 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-261AA | 4871 |
|
$0.1863 / $0.5082 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-261AA | 600 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-261AA | 2400 |
|
$0.2965 / $0.8470 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-261AA | 948 |
|
$0.3388 / $0.8470 | Buy Now |
|
Rochester Electronics | PZT751 - Small Signal Bipolar Transistor, 2A, 60V, PNP, TO-261AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 612 |
|
$0.2258 / $0.2657 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 881 |
|
RFQ |
Part Details for PZT751T1
PZT751T1 CAD Models
PZT751T1 Part Data Attributes:
|
PZT751T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZT751T1
onsemi
High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for PZT751T1
This table gives cross-reference parts and alternative options found for PZT751T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT751T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT751T1 | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | PZT751T1 vs PZT751T1 |
PZT751T1G | High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZT751T1 vs PZT751T1G |