There are no models available for this part yet.
Overview of PZT3904 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PZT3904 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2303 |
|
RFQ | ||||
Bristol Electronics | 1967 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 11 | 1495 |
|
$0.0975 / $0.4875 | Buy Now | ||
Bristol Electronics | 726 |
|
RFQ | ||||
Bristol Electronics | 35 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 1801 |
|
$0.1680 / $0.5600 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 1196 |
|
$0.1300 / $0.6500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 725 |
|
$0.1500 / $0.5000 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 38 |
|
$0.1400 / $0.1680 | Buy Now | ||
NexGen Digital | 5 |
|
RFQ |
CAD Models for PZT3904 by Fairchild Semiconductor Corporation
Part Data Attributes for PZT3904 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-223
|
Package Description
|
SOT-223, 3 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
MOLDED PACKAGE, SOT-223, 4 LEAD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Turn-off Time-Max (toff)
|
250 ns
|
Turn-on Time-Max (ton)
|
70 ns
|
Alternate Parts for PZT3904
This table gives cross-reference parts and alternative options found for PZT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PZT3904 vs PZT3904 |
PZT3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN | Texas Instruments | PZT3904 vs PZT3904 |
Related Parts for PZT3904
-
PZT3904T1GSmall Signal Bipolar Transistors
-
STPSC20H12G-TRRectifier Diodes
-
TCP1A475M8RFixed Capacitors
-
NTB18N06LT4GPower Field-Effect Transistors
-
NTZD3154NT1GSmall Signal Field-Effect Transistors
-
2N3055SPower Bipolar Transistors
-
RK73H1JTTD33R0FFixed Resistors
-
SMBJ15CATransient Suppressors
-
MMSZ5245BT1GZener Diodes