Part Details for PZT2907AT1 by onsemi
Overview of PZT2907AT1 by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZT2907AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1463
|
Newark | Pzt2907At1, Single Bipolar Transistors |Onsemi PZT2907AT1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 3858 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 2514 |
|
RFQ | ||
|
Bristol Electronics | 17120 |
|
RFQ | ||
|
Bristol Electronics | 1030 |
|
RFQ | ||
|
Bristol Electronics | 9541 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-261AA | 2802 |
|
$0.1711 / $0.4107 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-261AA | 3086 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-261AA | 7151 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-261AA | 7632 |
|
$0.1925 / $0.5500 | Buy Now |
Part Details for PZT2907AT1
PZT2907AT1 CAD Models
PZT2907AT1 Part Data Attributes:
|
PZT2907AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZT2907AT1
onsemi
PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for PZT2907AT1
This table gives cross-reference parts and alternative options found for PZT2907AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2907AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2907ATRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | PZT2907AT1 vs PZT2907ATRL13 |
PZT2907A_NL | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, ULTRA SMALL PACKAGE-4 | Fairchild Semiconductor Corporation | PZT2907AT1 vs PZT2907A_NL |
PZT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SOT-223, SURFACE MOUNT PACKAGE-4 | Micro Commercial Components | PZT2907AT1 vs PZT2907A |
PZT2907A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | PZT2907AT1 vs PZT2907A |
PZT2907AL99Z | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | PZT2907AT1 vs PZT2907AL99Z |
PZT2907A | PNP Bipolar Transistor, 4000-REEL | onsemi | PZT2907AT1 vs PZT2907A |
PZT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Siemens | PZT2907AT1 vs PZT2907A |