Part Details for PZT2222AT3G by Aptina Imaging
Overview of PZT2222AT3G by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZT2222AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83594454
|
Verical | Trans GP BJT NPN 40V 0.6A 1500mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2336 | Americas - 8000 |
|
$0.1465 / $0.1629 | Buy Now |
DISTI #
59189781
|
Verical | Trans GP BJT NPN 40V 0.6A 1500mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 50 Package Multiple: 1 Date Code: 2127 | Americas - 7677 |
|
$0.1188 | Buy Now |
DISTI #
32432469
|
Verical | Trans GP BJT NPN 40V 0.6A 1500mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 3001 Package Multiple: 3001 | Americas - 3001 |
|
$0.2154 | Buy Now |