Part Details for PZT2222A by Philips Semiconductors
Overview of PZT2222A by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZT2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6433 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 40852 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 220 |
|
$0.1250 / $0.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 2016 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 5146 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 800 |
|
$0.1500 / $0.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3455 |
|
$0.2500 / $0.3800 | Buy Now |
|
Sense Electronic Company Limited | SOT223 | 692 |
|
RFQ |
Part Details for PZT2222A
PZT2222A CAD Models
PZT2222A Part Data Attributes
|
PZT2222A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZT2222A
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transition Frequency-Nom (fT) | 300 MHz |