Part Details for PZ5064-10BC by NXP Semiconductors
Results Overview of PZ5064-10BC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZ5064-10BC Information
PZ5064-10BC by NXP Semiconductors is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F10/BCA | Rochester Electronics LLC | 54F10 - NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 - Dual marked (M38510/33003BCA) | |
5410/BCA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BCA) | |
70T631S10BCI8 | Renesas Electronics Corporation | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Part Details for PZ5064-10BC
PZ5064-10BC CAD Models
PZ5064-10BC Part Data Attributes
|
PZ5064-10BC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZ5064-10BC
NXP Semiconductors
EE PLD, 12.5ns, PQFP44, 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 77 MHz | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for PZ5064-10BC
This table gives cross-reference parts and alternative options found for PZ5064-10BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ5064-10BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZ5064I10BC-S | NXP Semiconductors | Check for Price | EE PLD, 12.5ns, PQFP44 | PZ5064-10BC vs PZ5064I10BC-S |
PZ5064-10BC-S | AMD Xilinx | Check for Price | EE PLD, 12.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PZ5064-10BC vs PZ5064-10BC-S |