Part Details for PZ5032CS6A44 by NXP Semiconductors
Results Overview of PZ5032CS6A44 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZ5032CS6A44 Information
PZ5032CS6A44 by NXP Semiconductors is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for PZ5032CS6A44
PZ5032CS6A44 CAD Models
PZ5032CS6A44 Part Data Attributes
|
PZ5032CS6A44
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZ5032CS6A44
NXP Semiconductors
EE PLD, 8ns, PQCC44, PLASTIC, SOT-187-2, LCC-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 32 MACROCELLS | |
Clock Frequency-Max | 111 MHz | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for PZ5032CS6A44
This table gives cross-reference parts and alternative options found for PZ5032CS6A44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ5032CS6A44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCR5032C-6PC44C | AMD Xilinx | Check for Price | EE PLD, 6ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | PZ5032CS6A44 vs XCR5032C-6PC44C |
EPM7032QC44-6 | Altera Corporation | Check for Price | EE PLD, 6ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | PZ5032CS6A44 vs EPM7032QC44-6 |
PZ5032CS10BC-S | AMD Xilinx | Check for Price | EE PLD, 12.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PZ5032CS6A44 vs PZ5032CS10BC-S |
EPM7032QC44-15 | Altera Corporation | Check for Price | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | PZ5032CS6A44 vs EPM7032QC44-15 |
XCR5032-10VQ44I | AMD Xilinx | Check for Price | EE PLD, 10ns, CMOS, PQFP44, PLASTIC, VQFP-44 | PZ5032CS6A44 vs XCR5032-10VQ44I |
PZ5032NS7BC | NXP Semiconductors | Check for Price | EE PLD, 9.5ns, PQFP44 | PZ5032CS6A44 vs PZ5032NS7BC |
PZ5032CS7A44 | NXP Semiconductors | Check for Price | EE PLD, 10ns, PQCC44, PLASTIC, SOT-187-2, LCC-44 | PZ5032CS6A44 vs PZ5032CS7A44 |
XCR5032-10VQ44C | AMD Xilinx | Check for Price | EE PLD, 10ns, CMOS, PQFP44, PLASTIC, VQFP-44 | PZ5032CS6A44 vs XCR5032-10VQ44C |
PZ5032NS10BC-S | AMD Xilinx | Check for Price | EE PLD, 12.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PZ5032CS6A44 vs PZ5032NS10BC-S |
EPM7032QC44-10 | Altera Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | PZ5032CS6A44 vs EPM7032QC44-10 |