Part Details for PZ2W390MNN1050 by Elite
Overview of PZ2W390MNN1050 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ2W390MNN1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PZ2W390MNN1050
|
TME | Capacitor: electrolytic, THT, 39uF, 450VDC, Ø10x50mm, ±20%, 2000h Min Qty: 1 | 459 |
|
$0.4600 / $0.8870 | Buy Now |