Part Details for PZ254-2-05-Z-C by HCTL
Overview of PZ254-2-05-Z-C by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ254-2-05-Z-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 3A Straight Circular Pins 3mm 10P 260��@10S 4.13mm -55��~+105�� 4.1mm 2.54mm ˫�� Brass Black 2.54mm 2x5P Plugin,P=2.54mm Pin Headers ROHS | 1079 |
|
$0.1584 / $0.3005 | Buy Now |